ADSP-SC589BBCZ-5B | |
---|---|
DigiKey Part Number | 505-ADSP-SC589BBCZ-5B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC589BBCZ-5B |
Description | ARM, 2XSHARC, DUAL DDR, PCIE, HP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC589BBCZ-5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 500MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 640kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 529-LFBGA, CSPBGA | |
Supplier Device Package | 529-CSPBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥665.99000 | ¥665.99 |
10 | ¥632.71200 | ¥6,327.12 |
25 | ¥616.06600 | ¥15,401.65 |
80 | ¥570.27650 | ¥45,622.12 |