ADSP-BF534BBCZ-5B | |
---|---|
DigiKey Part Number | ADSP-BF534BBCZ-5B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF534BBCZ-5B |
Description | IC DSP CTRLR 16BIT 500MHZ 182BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF534BBCZ-5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 132kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.13000 | ¥344.13 |
10 | ¥321.04800 | ¥3,210.48 |
25 | ¥307.59440 | ¥7,689.86 |
80 | ¥278.75600 | ¥22,300.48 |
230 | ¥269.14409 | ¥61,903.14 |