ADSP-BF518BSWZ4F16 | |
---|---|
DigiKey Part Number | ADSP-BF518BSWZ4F16-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF518BSWZ4F16 |
Description | IC DSP 16/32B 400MHZ LP 176LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF518BSWZ4F16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Ethernet, I2C, PPI, RSI, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | FLASH (16Mbit) | |
On-Chip RAM | 116kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-LQFP-EP (24x24) | |
Base Product Number |