ADSP-2188NBSTZ-320 | |
---|---|
DigiKey Part Number | 505-ADSP-2188NBSTZ-320-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2188NBSTZ-320 |
Description | IC DSP CONTROLLER 16BIT 100LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2188NBSTZ-320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, Serial Port | |
Clock Rate | 80MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 256kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.90V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |