ADSP-21569BBCZ8 | |
---|---|
DigiKey Part Number | 505-ADSP-21569BBCZ8-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21569BBCZ8 |
Description | 800 MHZ SHARC WITH DDR IN A BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21569BBCZ8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DDR3, DDR3L, I2C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART | |
Clock Rate | 800MHz | |
Non-Volatile Memory | OTP (896B) | |
On-Chip RAM | 1.625MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.00V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.12000 | ¥310.12 |
10 | ¥289.36400 | ¥2,893.64 |
25 | ¥277.23160 | ¥6,930.79 |
80 | ¥251.24175 | ¥20,099.34 |
230 | ¥242.57813 | ¥55,792.97 |