ADSP-21479SBC2-EP | |
---|---|
DigiKey Part Number | ADSP-21479SBC2-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21479SBC2-EP |
Description | IC DSP SHARC 266MHZ LP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21479SBC2-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 266MHz | |
Non-Volatile Memory | ROM (4Mbit) | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA, CSPBGA | |
Supplier Device Package | 196-CSPBGA (12x12) | |
Base Product Number |