ADSP-21469KBCZ-3 | |
---|---|
DigiKey Part Number | ADSP-21469KBCZ-3-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21469KBCZ-3 |
Description | IC DSP 32/40BIT 400MHZ 324BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21469KBCZ-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI, EBI/EMI, I2C, SCI, SPI, SSP, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.05V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 324-BGA, CSPBGA | |
Supplier Device Package | 324-CSPBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.72000 | ¥314.72 |
10 | ¥290.23200 | ¥2,902.32 |
25 | ¥277.19080 | ¥6,929.77 |
80 | ¥247.84025 | ¥19,827.22 |
230 | ¥236.42622 | ¥54,378.03 |