ADRF6755ACPZ-R7 | |
---|---|
DigiKey Part Number | ADRF6755ACPZ-R7TR-ND - Tape & Reel (TR) ADRF6755ACPZ-R7CT-ND - Cut Tape (CT) ADRF6755ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF6755ACPZ-R7 |
Description | RF MODULATOR 100MHZ-2.4GHZ 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 100MHz ~ 2.4GHz 56-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6755ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 100MHz ~ 2.4GHz | |
P1dB | 9dBm | |
Noise Floor | -160.5dBm/Hz | |
Output Power | -1.7dBm | |
Current - Supply | 380 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 100MHz | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x7.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.95000 | ¥178.95 |
10 | ¥165.06000 | ¥1,650.60 |
25 | ¥157.64320 | ¥3,941.08 |
100 | ¥140.95190 | ¥14,095.19 |
250 | ¥134.46036 | ¥33,615.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥127.96915 | ¥95,976.86 |