ADRF6650ACPZ | |
---|---|
DigiKey Part Number | 505-ADRF6650ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6650ACPZ |
Description | DUAL CONVERTER WITH INTEGRATED L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter, Integrated PLL and VCO 450MHz ~ 2.7GHz 56-LFCSP-WQ (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 450MHz ~ 2.7GHz | |
Number of Mixers | 2 | |
Gain | 29dB | |
Noise Figure | 11.5dB | |
Secondary Attributes | Down Converter, Integrated PLL and VCO | |
Current - Supply | - | |
Voltage - Supply | 3.1V ~ 3.5V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-WQ (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.21000 | ¥340.21 |
10 | ¥317.38300 | ¥3,173.83 |
25 | ¥304.08120 | ¥7,602.03 |
80 | ¥275.57338 | ¥22,045.87 |
230 | ¥266.07048 | ¥61,196.21 |