ADRF5347BCCZN | |
---|---|
DigiKey Part Number | 505-ADRF5347BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5347BCCZN |
Description | HIGH LINEARITY SP4T, 3.8GHZ, 1US |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP4T 50Ohm 20-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 1.8GHz ~ 3.8GHz | |
Isolation | 27dB | |
Insertion Loss | 0.42dB | |
Test Frequency | 3.8GHz | |
P1dB | - | |
IIP3 | 84dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.83000 | ¥188.83 |
10 | ¥174.16300 | ¥1,741.63 |
25 | ¥166.33720 | ¥4,158.43 |
100 | ¥148.72390 | ¥14,872.39 |
250 | ¥141.87460 | ¥35,468.65 |
500 | ¥135.02534 | ¥67,512.67 |