ADPD1080BCPZR7 | |
---|---|
DigiKey Part Number | 505-ADPD1080BCPZR7TR-ND - Tape & Reel (TR) 505-ADPD1080BCPZR7CT-ND - Cut Tape (CT) 505-ADPD1080BCPZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD1080BCPZR7 |
Description | PHOTOMETRIC FRONT-END |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | Photodiode | |
Output Type | I2C | |
Current - Supply | 184 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥39.50969 | ¥59,264.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.63400 | ¥686.34 |
25 | ¥65.44520 | ¥1,636.13 |
100 | ¥56.82420 | ¥5,682.42 |
250 | ¥54.27044 | ¥13,567.61 |
500 | ¥49.48196 | ¥24,740.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.64000 | ¥78.64 |
10 | ¥71.07000 | ¥710.70 |
25 | ¥67.76840 | ¥1,694.21 |
100 | ¥58.84120 | ¥5,884.12 |
250 | ¥56.19680 | ¥14,049.20 |
500 | ¥51.23836 | ¥25,619.18 |