ADPD1080BCBZR7 | |
---|---|
DigiKey Part Number | ADPD1080BCBZR7TR-ND - Tape & Reel (TR) ADPD1080BCBZR7CT-ND - Cut Tape (CT) ADPD1080BCBZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD1080BCBZR7 |
Description | OPTICAL AFE FOR HEALTH MONITORIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADPD1080BCBZR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | Photodiode | |
Output Type | I2C | |
Current - Supply | 184 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.46x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.24000 | ¥46.24 |
10 | ¥41.78200 | ¥417.82 |
25 | ¥39.84160 | ¥996.04 |
100 | ¥34.59330 | ¥3,459.33 |
250 | ¥34.21584 | ¥8,553.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥34.21586 | ¥102,647.58 |