ADPD105BCPZRL | |
---|---|
DigiKey Part Number | ADPD105BCPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPD105BCPZRL |
Description | IC AFE 4 CHAN 14BIT 28LFCSP-WQ |
Customer Reference | |
Detailed Description | 4 Channel AFE 14 Bit 28-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP-WQ (4x4) | |
Base Product Number |