ADPD105BCBZR7 | |
---|---|
DigiKey Part Number | ADPD105BCBZR7TR-ND - Tape & Reel (TR) ADPD105BCBZR7CT-ND - Cut Tape (CT) ADPD105BCBZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD105BCBZR7 |
Description | IC AFE 4 CHAN 14BIT 16WLCSP |
Customer Reference | |
Detailed Description | 4 Channel AFE 14 Bit 16-WLCSP (2.46x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD105BCBZR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.46x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥44.74300 | ¥447.43 |
25 | ¥42.66480 | ¥1,066.62 |
100 | ¥37.04670 | ¥3,704.67 |
250 | ¥35.38164 | ¥8,845.41 |
500 | ¥32.25960 | ¥16,129.80 |
1,000 | ¥28.09707 | ¥28,097.07 |