ADPA9007ACGZN | |
---|---|
DigiKey Part Number | 505-ADPA9007ACGZN-ND |
Manufacturer | |
Manufacturer Product Number | ADPA9007ACGZN |
Description | 0.01 - 28GHz PA, Triple Stack |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 0Hz ~ 28GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 28GHz | |
P1dB | 33dBm | |
Gain | 12dB | |
Noise Figure | 4.5dB | |
RF Type | Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 500mA | |
Test Frequency | 2GHz ~ 16GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,298.25000 | ¥2,298.25 |
10 | ¥2,154.60600 | ¥21,546.06 |
25 | ¥2,046.87840 | ¥51,171.96 |