ADPA1105-EVALZ | |
---|---|
DigiKey Part Number | 505-ADPA1105-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA1105-EVALZ |
Description | ADPA1105 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADPA1105 Power Amplifier 900MHz ~ 1.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 900MHz ~ 1.6GHz | |
For Use With/Related Products | ADPA1105 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,016.03000 | ¥8,016.03 |