ADP7142ARDZ-3.3 | |
---|---|
DigiKey Part Number | 505-ADP7142ARDZ-3.3-ND |
Manufacturer | |
Manufacturer Product Number | ADP7142ARDZ-3.3 |
Description | IC REG LINEAR 3.3V 200MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.37000 | ¥31.37 |
10 | ¥28.19700 | ¥281.97 |
98 | ¥23.10490 | ¥2,264.28 |
294 | ¥21.91973 | ¥6,444.40 |
588 | ¥19.66845 | ¥11,565.05 |
1,078 | ¥16.58783 | ¥17,881.68 |
2,548 | ¥15.75847 | ¥40,152.58 |
5,096 | ¥15.16603 | ¥77,286.09 |