ADP5585ACBZ-00-R7 | |
---|---|
DigiKey Part Number | ADP5585ACBZ-00-R7TR-ND - Tape & Reel (TR) ADP5585ACBZ-00-R7CT-ND - Cut Tape (CT) ADP5585ACBZ-00-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5585ACBZ-00-R7 |
Description | IC INTFACE SPECIALIZED 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 16-WLCSP (1.59x1.59) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5585ACBZ-00-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Keypad Entries, I/O Expansion | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.59x1.59) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥14.65600 | ¥146.56 |
25 | ¥13.85360 | ¥346.34 |
100 | ¥12.00540 | ¥1,200.54 |
250 | ¥11.38960 | ¥2,847.40 |
500 | ¥10.83906 | ¥5,419.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.83905 | ¥32,517.15 |