ADP5302ACPZ-3-R7 | |
---|---|
DigiKey Part Number | 505-ADP5302ACPZ-3-R7TR-ND - Tape & Reel (TR) 505-ADP5302ACPZ-3-R7CT-ND - Cut Tape (CT) 505-ADP5302ACPZ-3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5302ACPZ-3-R7 |
Description | IC REG BUCK PROG 0.8V 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5302ACPZ-3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.10100 | ¥221.01 |
25 | ¥20.89560 | ¥522.39 |
100 | ¥18.10920 | ¥1,810.92 |
250 | ¥17.18084 | ¥4,295.21 |
500 | ¥15.41638 | ¥7,708.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.00170 | ¥19,502.55 |
3,000 | ¥12.35162 | ¥37,054.86 |