ADP5050-EVALZ | |
---|---|
DigiKey Part Number | ADP5050-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5050-EVALZ |
Description | EVAL BOARD BUCK REG/LDO ADP5050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5050 - DC/DC, Step Down with LDO 5, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 5, Non-Isolated | |
Voltage - Output | 1.2V, 1.8V, 2.5V, 3.3V, 5V | |
Current - Output | 4A, 4A, 1.2A, 1.2A, 200mA | |
Voltage - Input | 4.5V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | 650kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADP5050 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.54000 | ¥473.54 |