ADP5040CP-1-EVALZ | |
---|---|
DigiKey Part Number | ADP5040CP-1-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5040CP-1-EVALZ |
Description | BOARD EVAL FOR ADP5040CP-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5040 - DC/DC, Step Down with LDO 3, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | - | |
Current - Output | 1.2A, 300mA, 300mA | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADP5040 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.52000 | ¥473.52 |