ADP3650JRZ | |
---|---|
DigiKey Part Number | 505-ADP3650JRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP3650JRZ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3650JRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.15V ~ 13.2V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 16ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥20.25000 | ¥202.50 |
98 | ¥16.27724 | ¥1,595.17 |
294 | ¥15.28340 | ¥4,493.32 |
588 | ¥13.37308 | ¥7,863.37 |
1,078 | ¥11.08052 | ¥11,944.80 |
2,548 | ¥10.31637 | ¥26,286.11 |
5,096 | ¥9.93426 | ¥50,624.99 |