ADP3335ARMZ-2.5RL7 | |
---|---|
DigiKey Part Number | ADP3335ARMZ-2.5RL7TR-ND - Tape & Reel (TR) ADP3335ARMZ-2.5RL7CT-ND - Cut Tape (CT) ADP3335ARMZ-2.5RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3335ARMZ-2.5RL7 |
Description | IC REG LINEAR 2.5V 500MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3335ARMZ-2.5RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥25.13800 | ¥251.38 |
25 | ¥23.76280 | ¥594.07 |
100 | ¥20.59420 | ¥2,059.42 |
250 | ¥19.53784 | ¥4,884.46 |
500 | ¥17.53138 | ¥8,765.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.78549 | ¥14,785.49 |
2,000 | ¥14.04622 | ¥28,092.44 |
5,000 | ¥13.51816 | ¥67,590.80 |