ADP3334ARMZ-REEL | |
---|---|
DigiKey Part Number | ADP3334ARMZ-REELTR-ND - Tape & Reel (TR) ADP3334ARMZ-REELCT-ND - Cut Tape (CT) ADP3334ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3334ARMZ-REEL |
Description | IC REG LIN POS ADJ 500MA 8MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3334ARMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Feedback, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |