ADP3334ACPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADP3334ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADP3334ACPZ-REEL7CT-ND - Cut Tape (CT) 505-ADP3334ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3334ACPZ-REEL7 |
Description | IC REG LIN POS ADJ 500MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3334ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Feedback, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.93400 | ¥249.34 |
25 | ¥23.56880 | ¥589.22 |
100 | ¥20.42670 | ¥2,042.67 |
250 | ¥19.37904 | ¥4,844.76 |
500 | ¥17.38890 | ¥8,694.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.66528 | ¥21,997.92 |
3,000 | ¥13.93202 | ¥41,796.06 |