ADP3309ART-2.5-RL7 | |
---|---|
DigiKey Part Number | 2156-ADP3309ART-2.5-RL7-ND |
Manufacturer | |
Manufacturer Product Number | ADP3309ART-2.5-RL7 |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | - | |
Control Features | Error Flag, Shutdown | |
Protection Features | Over Temperature | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |