ADP3303ARZ-3.3REEL | |
---|---|
DigiKey Part Number | ADP3303ARZ-3.3REELTR-ND - Tape & Reel (TR) ADP3303ARZ-3.3REELCT-ND - Cut Tape (CT) ADP3303ARZ-3.3REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3303ARZ-3.3REEL |
Description | IC REG LINEAR 3.3V 200MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3303ARZ-3.3REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | - | |
Control Features | Error Flag, Shutdown | |
Protection Features | Over Temperature | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥28.30100 | ¥283.01 |
25 | ¥26.75520 | ¥668.88 |
100 | ¥23.18710 | ¥2,318.71 |
250 | ¥21.99776 | ¥5,499.44 |
500 | ¥20.93424 | ¥10,467.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.93424 | ¥52,335.60 |