ADP2300AUJZ-R2 | |
---|---|
DigiKey Part Number | 505-ADP2300AUJZ-R2TR-ND - Tape & Reel (TR) 505-ADP2300AUJZ-R2CT-ND - Cut Tape (CT) 505-ADP2300AUJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2300AUJZ-R2 |
Description | IC REG BUCK ADJ 1.2A TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP2300AUJZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.41932 | ¥4,354.83 |
500 | ¥16.57738 | ¥8,288.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.40900 | ¥224.09 |
25 | ¥21.18520 | ¥529.63 |
100 | ¥18.36090 | ¥1,836.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.54000 | ¥35.54 |
10 | ¥31.88000 | ¥318.80 |
25 | ¥30.13840 | ¥753.46 |
100 | ¥26.11910 | ¥2,611.91 |