ADP2291RM-EVALZ | |
---|---|
DigiKey Part Number | ADP2291RM-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2291RM-EVALZ |
Description | BOARD EVAL ADP2291 |
Customer Reference | |
Detailed Description | ADP2291 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | ADP2291 | |
Primary Attributes | Lithium Ion, 4.2V @ 750mA Out, 4.5 ~ 5.5V in | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |