ADP2291ACPZ-R7 | |
---|---|
DigiKey Part Number | ADP2291ACPZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADP2291ACPZ-R7 |
Description | IC CHARGER LI-ION 4.2V 8LFCSP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-LFCSP-VD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP2291ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Voltage - Supply (Max) | 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.29800 | ¥222.98 |
25 | ¥21.08280 | ¥527.07 |
100 | ¥18.27090 | ¥1,827.09 |