ADP2138ACBZ-3.3-R7 | |
---|---|
DigiKey Part Number | 505-ADP2138ACBZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP2138ACBZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP2138ACBZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2138ACBZ-3.3-R7 |
Description | IC REG BUCK 3.3V 800MA 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2138ACBZ-3.3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.03x1.50) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥22.68000 | ¥226.80 |
25 | ¥21.44240 | ¥536.06 |
100 | ¥18.58370 | ¥1,858.37 |
250 | ¥17.63108 | ¥4,407.77 |
500 | ¥15.82022 | ¥7,910.11 |
1,000 | ¥13.34240 | ¥13,342.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.67528 | ¥38,025.84 |
6,000 | ¥12.19877 | ¥73,192.62 |