ADP2138ACBZ-1.0-R7 | |
---|---|
DigiKey Part Number | ADP2138ACBZ-1.0-R7TR-ND - Tape & Reel (TR) ADP2138ACBZ-1.0-R7CT-ND - Cut Tape (CT) ADP2138ACBZ-1.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2138ACBZ-1.0-R7 |
Description | IC REG BUCK 1V 800MA 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 800mA 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2138ACBZ-1.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.03x1.50) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.94800 | ¥159.48 |
25 | ¥15.07360 | ¥376.84 |
100 | ¥13.06410 | ¥1,306.41 |
250 | ¥12.39420 | ¥3,098.55 |
500 | ¥11.79490 | ¥5,897.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.79491 | ¥35,384.73 |