ADP1883ARMZ-0.6-R7 | |
---|---|
DigiKey Part Number | ADP1883ARMZ-0.6-R7TR-ND - Tape & Reel (TR) ADP1883ARMZ-0.6-R7CT-ND - Cut Tape (CT) ADP1883ARMZ-0.6-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1883ARMZ-0.6-R7 |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1883ARMZ-0.6-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 20V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 65% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.88900 | ¥228.89 |
25 | ¥21.64120 | ¥541.03 |
100 | ¥18.75610 | ¥1,875.61 |
250 | ¥17.79424 | ¥4,448.56 |
500 | ¥15.96692 | ¥7,983.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.46605 | ¥13,466.05 |
2,000 | ¥12.79277 | ¥25,585.54 |
5,000 | ¥12.31182 | ¥61,559.10 |