ADP1875ARQZ-1.0-R7 | |
---|---|
DigiKey Part Number | 505-ADP1875ARQZ-1.0-R7TR-ND - Tape & Reel (TR) 505-ADP1875ARQZ-1.0-R7CT-ND - Cut Tape (CT) 505-ADP1875ARQZ-1.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1875ARQZ-1.0-R7 |
Description | IC REG CTRLR BUCK 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1875ARQZ-1.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.25V ~ 20V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.03821 | ¥19,038.21 |
2,000 | ¥18.08628 | ¥36,172.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.36300 | ¥323.63 |
25 | ¥30.59640 | ¥764.91 |
100 | ¥26.51770 | ¥2,651.77 |
250 | ¥25.15748 | ¥6,289.37 |
500 | ¥22.57384 | ¥11,286.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.51200 | ¥335.12 |
25 | ¥31.68240 | ¥792.06 |
100 | ¥27.45890 | ¥2,745.89 |
250 | ¥26.05044 | ¥6,512.61 |
500 | ¥23.37512 | ¥11,687.56 |