ADP1871ARMZ-0.3-R7 | |
---|---|
DigiKey Part Number | 505-ADP1871ARMZ-0.3-R7TR-ND - Tape & Reel (TR) 505-ADP1871ARMZ-0.3-R7CT-ND - Cut Tape (CT) 505-ADP1871ARMZ-0.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1871ARMZ-0.3-R7 |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1871ARMZ-0.3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 20V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 84% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.04300 | ¥300.43 |
25 | ¥28.39760 | ¥709.94 |
100 | ¥24.61270 | ¥2,461.27 |
250 | ¥23.35012 | ¥5,837.53 |
500 | ¥20.95210 | ¥10,476.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.08552 | ¥15,085.52 |