ADP1762-1.3-EVALZ | |
---|---|
DigiKey Part Number | 505-ADP1762-1.3-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1762-1.3-EVALZ |
Description | EVAL BOARD FOR ADP1762 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1762 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.3V | |
Current - Output | 2A | |
Voltage - Input | - | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADP1762 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.36000 | ¥430.36 |