ADP1761-ADJ-EVALZ | |
---|---|
DigiKey Part Number | ADP1761-ADJ-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1761-ADJ-EVALZ |
Description | EVAL BOARD FOR ADP1761 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1761 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.5V ~ 1.5V | |
Current - Output | 1A | |
Voltage - Input | - | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADP1761 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.54000 | ¥473.54 |