ADP1111ARZ-12-REEL | |
---|---|
DigiKey Part Number | 2156-ADP1111ARZ-12-REEL-ND |
Manufacturer | |
Manufacturer Product Number | ADP1111ARZ-12-REEL |
Description | IC MULTI CONFIG 12V .2A 8SOIC |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |