ADP1111AR-12 | |
---|---|
DigiKey Part Number | 2156-ADP1111AR-12-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADP1111AR-12 |
Description | IC MULTI CONFIG 12V .2A 8SOIC |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1111AR-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |