ADP1071-2ARWZ-RL | |
---|---|
DigiKey Part Number | 505-ADP1071-2ARWZ-RLTR-ND - Tape & Reel (TR) 505-ADP1071-2ARWZ-RLCT-ND - Cut Tape (CT) 505-ADP1071-2ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1071-2ARWZ-RL |
Description | ISOLATED FLYBACK CONTROLLER W/SR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Flyback, Forward Converters | |
Voltage - Input | 0.4V ~ 3V | |
Voltage - Supply | 4.7V ~ 60V | |
Current - Supply | 22 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.19000 | ¥98.19 |
10 | ¥68.88500 | ¥688.85 |
25 | ¥61.32440 | ¥1,533.11 |
100 | ¥52.87840 | ¥5,287.84 |
250 | ¥48.78680 | ¥12,196.70 |
500 | ¥46.29490 | ¥23,147.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.45534 | ¥46,455.34 |