ADN8834MB-EVALZ | |
---|---|
DigiKey Part Number | 505-ADN8834MB-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN8834MB-EVALZ |
Description | TEC PID TUNING MOTHER BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADN8834 Thermoelectric Cooler Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Thermoelectric Cooler | |
Embedded | - | |
Utilized IC / Part | ADN8834 | |
Primary Attributes | Base Board | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,159.51000 | ¥1,159.51 |