ADN4661BRZ-REEL7 | |
---|---|
DigiKey Part Number | ADN4661BRZ-REEL7TR-ND - Tape & Reel (TR) ADN4661BRZ-REEL7CT-ND - Cut Tape (CT) ADN4661BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4661BRZ-REEL7 |
Description | IC DRIVER 1/0 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4661BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 600Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.93000 | ¥209.30 |
25 | ¥19.75000 | ¥493.75 |
100 | ¥16.82560 | ¥1,682.56 |
250 | ¥15.79868 | ¥3,949.67 |
500 | ¥13.82382 | ¥6,911.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.45403 | ¥11,454.03 |
2,000 | ¥10.66410 | ¥21,328.20 |
5,000 | ¥10.26913 | ¥51,345.65 |