ADMV4420ACPZ-R2 | |
---|---|
DigiKey Part Number | 505-ADMV4420ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADMV4420ACPZ-R2 |
Description | K-BAND RX WITH PLL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 16.95GHz ~ 22.05GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV4420ACPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 16.95GHz ~ 22.05GHz | |
Number of Mixers | 1 | |
Gain | 36dB | |
Noise Figure | 7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥439.50400 | ¥109,876.00 |