ADMV1010AEZ-R7 | |
---|---|
DigiKey Part Number | ADMV1010AEZ-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADMV1010AEZ-R7 |
Description | 13/15GHZ GAAS D/C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC LNA/Mixer General Purpose 12.6GHz ~ 15.4GHz Down Converter 32-CLCC (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | LNA/Mixer | |
Frequency | 12.6GHz ~ 15.4GHz | |
RF Type | General Purpose | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CLCC (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥519.74566 | ¥259,872.83 |