ADM825ZYKS-R7 | |
---|---|
DigiKey Part Number | 2156-ADM825ZYKS-R7-ND |
Manufacturer | |
Manufacturer Product Number | ADM825ZYKS-R7 |
Description | IC SUPERVISOR W/RESET SC70-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM825ZYKS-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |