ADM6384YKS31D2Z-R7 | |
---|---|
DigiKey Part Number | ADM6384YKS31D2Z-R7TR-ND - Tape & Reel (TR) ADM6384YKS31D2Z-R7CT-ND - Cut Tape (CT) ADM6384YKS31D2Z-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6384YKS31D2Z-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥18.17700 | ¥181.77 |
25 | ¥17.18160 | ¥429.54 |
100 | ¥14.89010 | ¥1,489.01 |
250 | ¥14.12644 | ¥3,531.61 |
500 | ¥13.44356 | ¥6,721.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.44355 | ¥40,330.65 |