ADM6384YKS29D3-RL7 | |
---|---|
DigiKey Part Number | 2156-ADM6384YKS29D3-RL7-ND |
Manufacturer | |
Manufacturer Product Number | ADM6384YKS29D3-RL7 |
Description | IC SUPERVISOR MPU RESET SC70-4 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6384YKS29D3-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |