ADM6319C29ARJZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADM6319C29ARJZ-RL7TR-ND - Tape & Reel (TR) 505-ADM6319C29ARJZ-RL7CT-ND - Cut Tape (CT) 505-ADM6319C29ARJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6319C29ARJZ-RL7 |
Description | IC SUPERVISOR MANUAL RST SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6319C29ARJZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.84000 | ¥168.40 |
25 | ¥15.88280 | ¥397.07 |
100 | ¥13.53330 | ¥1,353.33 |
250 | ¥12.70704 | ¥3,176.76 |
500 | ¥11.11876 | ¥5,559.38 |
1,000 | ¥9.21261 | ¥9,212.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.86327 | ¥23,589.81 |