ADM3493ARZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADM3493ARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM3493ARZ-REEL7CT-ND - Cut Tape (CT) 505-ADM3493ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3493ARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3493ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥26.15700 | ¥261.57 |
25 | ¥24.72720 | ¥618.18 |
100 | ¥21.43060 | ¥2,143.06 |
250 | ¥20.33128 | ¥5,082.82 |
500 | ¥18.24314 | ¥9,121.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.38583 | ¥15,385.83 |
2,000 | ¥14.61655 | ¥29,233.10 |
5,000 | ¥14.06704 | ¥70,335.20 |