ADM3491ANZ-1 | |
---|---|
DigiKey Part Number | 2156-ADM3491ANZ-1-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADM3491ANZ-1 |
Description | IC TXRX RS-485 HS FD 3.3V 14-DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver RS422, RS485 14-PDIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |